You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline AG8/LR55 Button Cell Battery, 10 Pack -
PEL01225
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01225
- Order Code:
- BT06640
- Product Range
- -
- Also Known As:
- SR1120W SR55 SR1121 LR1120 V391 E391 D391 GP391 391 609 S1121E GP191 191 L1121 G8 CA26 SG8 391A V8GA
- Technical Datasheet:
- PEL01225 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- LR55
- :
- Alkaline
- :
- -
- :
- 11.6mm
- :
- Pressure Contact
- :
- 2.1mm
- :
- 10
- :
- Button Cell
- :
- 1.1g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 14/09/25
20 more will be available week commencing 14/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8921 (€2.33) | ( ) |
5+ | €1.7374 (€2.14) | ( ) |
10+ | €1.4756 (€1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.