You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alkaline LR1/N Battery, 5 Pack -
PEL01227
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01227
- Order Code:
- BT06642
- Product Range
- -
- Also Known As:
- E90 4001 KN AM5
- Technical Datasheet:
- PEL01227 Datasheet
Product Overview
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- LR1
- :
- Alkaline
- :
- -
- :
- 12mm
- :
- Raised Positive and Flat Negative
- :
- 30.2mm
- :
- 5
- :
- Button Cell
- :
- 9g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7846 (€3.43) | ( ) |
5+ | €2.5389 (€3.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.