You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Slim LED Floodlight, 1600lm, 6000K, IP65, White -
PEL01279
Product Overview
- Suitable for mounting on plasterboard, wood or masonry surfaces
- High efficiency long life span and stable performance
- Non-dimmable
- 1m, 3-core mains cable attached
- IP65 rated
Product Information
- :
- LED
- :
- 20W
- :
- 6000K
- :
- 1600lm
- :
- 104W
- :
- IP65
- :
- 125mm
- :
- 28mm
- :
- 173mm
- :
- A+
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2011 (€3.94) | ( ) |
5+ | €3.0107 (€3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.