You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Mini PIR Sensor Switch Light -
PEL01308
Product Overview
- ABS construction
- 2x 1W Superbright COB LED
- Lumens: 120lm
- Requires 3x AAA batteries (not included)
- Supplied with 2x hook & loop fasteners and 2x magnets for hands free operation
- Dimension: 72x86x22mm
Product Information
- :
- Night Light
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
224 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0303 (€3.73) | ( ) |
3+ | €2.7963 (€3.44) | ( ) |
5+ | €2.457 (€3.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.