You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Torch Lights With Remote Control, Pack of 3 -
PEL01311
Product Overview
- Colour temperature control
- Functions: On/off and stepless dimmer
- Lumens: 50lm
- Remote control distance: 5m
- Requires 3x AAA batteries per light (not included)
- Dimension: 62x28mm
Product Information
- :
- -
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- -
- :
- -
- :
- 4.5VDC
- :
- -
- :
- 62mm
- :
- 28mm
- :
- -
- :
- -
Technical Documents (0)
687 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3696 (€4.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.