You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Square LED Wall Light, 60lm, 4000K, IP65, Class II, White -
PEL01334
Product Overview
- Polycarbonate body and diffuser
- IP65 Rated
- Class II, square design
- Supply voltage: 240V AC
- Brightness: 60 Lumens
Contents
Wall light, fixings and installation guide
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 125mm
- :
- 125mm
- :
- 27mm
- :
- -
- :
- Hardwired
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6418 (€3.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.