You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Solar LED Fence Light, White -
PEL01340
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01340
- Order Code:
- LA08009
- Technical Datasheet:
- PEL01340 Datasheet
Product Range Selector (Pro Elec Fence Lights)
See all from this product rangeProduct Overview
- Light source: 6x LEDs
- Provides up to 8 hours illumination when fully charged
- 20 Lumens output
- IP44 Rated housing
- Simple screw mounting
- Polycrystal silicon solar panel (2V, 130mA)
- Rechargeable NiMH battery included
- Dimensions (HxWxD): 100x70x55mm
- Supplied in pairs
Contents
Lights, screw fittings and user guide
Footnotes
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- White
- :
- -
- :
- -
- :
- -
- :
- 70mm
- :
- 55mm
- :
- Pro Elec Fence Lights
- :
- -
Technical Documents (2)
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6406 (€6.94) | ( ) |
3+ | €5.3788 (€6.62) | ( ) |
5+ | €5.2122 (€6.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.