You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Outdoor Solar LED Wall Light, White -
PEL01352
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01352
- Order Code:
- LA08019
- Product Range
- Pro Elec LED Solar Lights
- Technical Datasheet:
- PEL01352 Datasheet
Product Range Selector (Pro Elec LED Solar Lights)
See all from this product rangeProduct Overview
- Solar powered LED wall light with dusk to dawn
- Light source: 4x SMD LEDs
- Automatically illuminates once ambient light falls below the preset level
- Intuitive single button operation
- 120° Wide angle detection
- IP44 Rated housing
- Monocrystal silicon solar panel (2V, 0.8W)
- 2x Rechargeable AA NiMH batteries included
- Provides up to 6 hours lighting from a full charge
- Dimensions (HxWxD): 50x80x130mm
Contents
Lights, screw fittings and user guide
Footnotes
Product Information
- :
- 120°
- :
- 6m
- :
- White
- :
- -
- :
- 80mm
- :
- 2V
- :
- 130mm
- :
- Pro Elec LED Solar Lights
Technical Documents (2)
603 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1646 (€6.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.