You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Outdoor Solar 45 LED Wall Light with PIR Sensor -
PEL01354
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01354
- Order Code:
- LA08021
- Product Range
- -
- Technical Datasheet:
- PEL01354 Datasheet
Product Overview
- High performance LED wall light with PIR motion sensor and solar panel
- Light source: 45x SMD LEDs, colour temperature 6500K (white colour)
- 4 Light modes: constant high (low light)/constant low (low light)/auto (motion detector)/off
- Intuitive sliding switch operation
- 10-12m Sensor distance
- 120° Wide angle detection
- IP44 Rated housing
- 1x Rechargeable 2200mAh Li-ion battery fitted
- Polycrystal silicon solar panel (5.5V, 0.75W)
- Provides up to 10 hours illumination from a full charge
- Dimensions (HxWxD): 115x172x45mm
Contents
Light, screw fittings and user guide
Footnotes
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- White
- :
- 6500K
- :
- 5.5V
- :
- -
- :
- 172mm
- :
- 45mm
- :
- -
- :
- -
Technical Documents (3)
216 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6128 (€19.20) | ( ) |
3+ | €14.2919 (€17.58) | ( ) |
5+ | €12.5069 (€15.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.