You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Outdoor Solar 90 LED Security Light with PIR Sensor -
PEL01358
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01358
- Order Code:
- LA08013
- Product Range
- Pro Elec LED Solar Security Lights
- Technical Datasheet:
- PEL01358 Datasheet
Product Range Selector (Pro Elec LED Solar Security Lights)
See all from this product rangeProduct Overview
- High power outdoor LED light with PIR motion sensor and solar panel
- Light source: 90x SMD LEDs, colour temperature 6500K (white colour)
- 4 Light modes: low(motion)/high(motion)/constant(no motion)/off
- Intuitive operation with LED indicator
- 10m to 12m Sensor distance
- 350-400 Lumens
- 120° Wide angle detection
- IP44 Rated housing
- Polycrystal silicon solar panel (5.5V, 1.43W)
- 2x Rechargeable 2200mAh Li-ion battery included
- Provides up to 10 hours lighting from a full charge
- Dimensions (HxWxD): 105x305x48mm
Contents
Light, screw fittings and user guide
Footnotes
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- 120°
- :
- LED
- :
- 10m
- :
- White
- :
- 6500K
- :
- -
- :
- 305mm
- :
- 5.5V
- :
- 48mm
- :
- Pro Elec LED Solar Security Lights
- :
- -
Technical Documents (3)
408 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.722 (€23.03) | ( ) |
3+ | €17.158 (€21.10) | ( ) |
5+ | €16.169 (€19.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.