You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP44 Outdoor Solar 20 LED Security Wall Light with PIR Sensor -
PEL01364
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01364
- Order Code:
- LA08014
- Product Range
- Pro Elec LED Solar Security Lights
- Technical Datasheet:
- PEL01364 Datasheet
Product Range Selector (Pro Elec LED Solar Security Lights)
See all from this product rangeProduct Overview
- Cost effective LED wall light with PIR motion sensor and solar panel
- Light source: 20x SMD LEDs, colour temperature 6500K (white colour)
- Intuitive single button operation
- 3m Sensor distance
- 90° to 120° Wide angle detection
- IP44 Rated housing
- Monocrystal silicon solar panel (5.5V, 0.55W)
- Provides up to 10 hours lighting from a full charge
- 1x Rechargeable Li-ion battery included
- Dimensions (HxWxD): 124x96x48mm
Contents
Light, screw fittings and user guide
Footnotes
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- 90°
- :
- LED
- :
- 3m
- :
- White
- :
- 6500K
- :
- -
- :
- 96mm
- :
- 5.5V
- :
- 48mm
- :
- Pro Elec LED Solar Security Lights
- :
- -
Technical Documents (3)
476 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9377 (€8.53) | ( ) |
5+ | €6.1999 (€7.63) | ( ) |
10+ | €6.0571 (€7.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.