You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5Ah 6V AGM Lead Acid Battery - 

PEL01430

PEL01430 - 5Ah 6V AGM Lead Acid Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01430
Order Code:
BT06690
Product Range
Rechargeable Batteries Lead Acid
Technical Datasheet:
PEL01430   Datasheet
See all Technical Docs

Product Range Selector (Rechargeable Batteries Lead Acid)

See all from this product range

Product Overview

Valve regulated lead acid battery designed with AGM (Absorbent Glass Mat) technology. Complies with popular international standards; such as IEC60896-21/22, VDS2344:2005-12(06), BS6290-4 and Eurobat Guide.
  • Reliable, stable power output
  • Operation lifespan approx. 5 years @20°C (68°F)
  • Absorbent Glass Mat (AGM) technology
  • Low self-discharge rate
  • Maintenance free operation
  • Low pressure venting system
  • Heavy duty grid
  • Environmentally friendly

Applications

Industrial

Contents

Battery only

Warnings

Not for sale in the EU

Product Information


:
6V

:
Lead Acid

:
5Ah

:
-

:
T1 Terminals

:
107mm

:
70mm

:
1

:
Lead-Acid

:
47mm

:
820g

:
-

:
-

:
-

:
Rechargeable Batteries Lead Acid

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

641 In stock Need more?

???PF_PDP_RSP_SUP???

€8.3375 ( €10.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.3375 (€10.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.544 (€9.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.992 (€8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --