You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weather Resistant Nylon Cable Ties, 300mm x 4.6mm, Black, Pack of 100 -
PEL01451
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01451
- Order Code:
- CB20635
- Product Range
- -
- Technical Datasheet:
- PEL01451 Datasheet
Product Overview
- Good resistance to ultra-violet light
- UL Flammability to 94V-2
- Supplied in a pack of 100
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 300mm
- :
- 4.6mm
- :
- 82mm
- :
- 50lb
- :
- Weather Resistant
- :
- -
Technical Documents (1)
292 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6387 (€4.48) | ( ) |
5+ | €3.1707 (€3.90) | ( ) |
10+ | €3.0069 (€3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.