You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W LED Tube T8, 1710lm, 6500K, 1.2m -
PEL01590
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01590
- Order Code:
- LA08096
- Technical Datasheet:
- PEL01590 Datasheet
Product Range Selector (Pro Elec - T8 LED Tube Lamps)
See all from this product rangeProduct Overview
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 160°
- :
- -
- :
- 1710lm
- :
- 24W
- :
- 240V
- :
- -
- :
- 1.2m
- :
- 26mm
- :
- Pro Elec - T8 LED Tube Lamps
Technical Documents (2)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9795 (€6.12) | ( ) |
5+ | €4.784 (€5.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.