You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W LED Tube T8, 2300lm, 4000K, 1.5m -
PEL01592
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL01592
- Order Code:
- LA08098
- Technical Datasheet:
- PEL01592 Datasheet
Product Range Selector (Pro Elec - T8 LED Tube Lamps)
See all from this product rangePEL01592 - You may also be interested in
Product Overview
- Direct replacement for fluorescent T8 lamps
- High transmittance glass tube
- Built-in integrated driver
- Not dimmable
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 160°
- :
- -
- :
- 2300lm
- :
- 24W
- :
- 240V
- :
- -
- :
- 1.5m
- :
- 26mm
- :
- Pro Elec - T8 LED Tube Lamps
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9262 (€7.29) | ( ) |
5+ | €5.5335 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.