You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Desk Fan, Black -
PEL01921
Product Overview
- 3 speed operation
- Oscillation on/off
- 80° tilting head
Product Information
- :
- 240VAC
- :
- 35W
- :
- 304.8mm
- :
- 490mm
- :
- -
- :
- UK Type G
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6133 (€17.97) | ( ) |
3+ | €13.3965 (€16.48) | ( ) |
10+ | €11.6532 (€14.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.