You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16" Desk Fan, White - 

PEL01922

PEL01922 - 16" Desk Fan, White
PEL01922 - 16" Desk Fan, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL01922
Order Code:
HG01079
Product Range
-

Product Overview

The Pro Elec PEL01922 is a 16-inch desk fan in white, designed for efficient cooling. It offers three speed settings to customise airflow and features an oscillation function to distribute cool air evenly across a wider area. The fan also includes an 80° tilting head for better directional control, making it ideal for home or office environments. This fan combines practical features with a sleek design to enhance comfort in warm spaces.
  • 3 speed operation
  • Oscillation on/off
  • 80° head tilt

Product Information


:
240VAC

:
45W

:
406.4mm

:
540mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€16.6924 ( €20.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.6924 (€20.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €15.37 (€18.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €13.804 (€16.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --