You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Ties, 300mm x 4.6mm, Yellow, Pack of 100 -
PELB0164
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0164
- Order Code:
- CB21848
- Product Range
- -
- Technical Datasheet:
- PELB0164 Datasheet
Product Overview
- Good heat resistance
- UL Flammability to 94V-2
- Supplied in a pack of 100
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Yellow
- :
- 300mm
- :
- 4.6mm
- :
- 82mm
- :
- 50lb
- :
- Standard
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 30/09/25
Order now. Pay nothing until products are dispatched
15 more will be available week commencing 30/09/25
125 more will be available week commencing 05/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1239 (€3.84) | ( ) |
5+ | €2.9952 (€3.68) | ( ) |
10+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.