You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.71mm PTFE Teflon Tubing, 5m, Clear -
PELB0430
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0430
- Order Code:
- CB22101
- Technical Datasheet:
- PELB0430 Datasheet
Product Range Selector (Pro Elec - PTFE Teflon Tubing)
See all from this product rangeProduct Overview
- PTFE tubing has excellent chemical, heat and weather resistance
- Widely used in the science and technology field, such as chemistry, instruments, mechanical industries, communications etc.
- Operating temperature: -80°C to +200°C
Product Information
- :
- Protective
- :
- PTFE (Polytetrafluoroethylene)
- :
- Transparent
- :
- 0.71mm
- :
- 5m
- :
- 16.40ft
- :
- Pro Elec - PTFE Teflon Tubing
Technical Documents (1)
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7722 (€0.95) | ( ) |
5+ | €0.702 (€0.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.