You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5mm PTFE Teflon Tubing, 5m, Clear -
PELB0434
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0434
- Order Code:
- CB22105
- Product Range
- Pro Elec - PTFE Teflon Tubing
- Technical Datasheet:
- PELB0434 Datasheet
Product Range Selector (Pro Elec - PTFE Teflon Tubing)
See all from this product rangeProduct Overview
- PTFE tubing has excellent chemical, heat and weather resistance
- Widely used in the science and technology field, such as chemistry, instruments, mechanical industries, communications etc.
- Operating temperature: -80°C to +200°C
Product Information
- :
- Protective
- :
- PTFE (Polytetrafluoroethylene)
- :
- Transparent
- :
- 1.5mm
- :
- 5m
- :
- 16.4ft
- :
- Pro Elec - PTFE Teflon Tubing
Technical Documents (1)
35 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9009 (€1.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.