You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core 3182B LSZH Mains Cable, Black, 0.75mm, 100m -
PELB0448
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0448
- Order Code:
- CB22119
- Product Range
- 3183B
Product Range Selector (3183B)
See all from this product rangeProduct Overview
- Examples include use on pendant lighting drops or as a general supply lead within hospital or airport projects
- For installation where fire, smoke emission and toxic fumes create a potential risk to life and equipment
- Compliant with BS EN 60228, BS EN 50525-3-11
- Voltage rating: 300/500V
- Temperature rating: +5°C to +70°C
- Min. bend radius: 5x OD
- CPR CCA-s2-d2-a1
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 0.75mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- -
- :
- Copper
- :
- LSZH
- :
- 6.30mm
- :
- 500V
- :
- 3183B
Technical Documents (0)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.4602 (€96.51) | ( ) |
3+ | €70.5159 (€86.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.