You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.4mm 2:1 Thin Wall Heat Shrink Tubing, Black, 1.2m - 

PELB0592

PELB0592 - 6.4mm 2:1 Thin Wall Heat Shrink Tubing, Black, 1.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB0592
Order Code:
CB22425
Technical Datasheet:
PELB0592   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec - 2:1 Thin Wall Heat Shrink Tubing)

See all from this product range

Product Overview

Ultra-thin wall tubing, typically used where rapid shrinking and space-saving is important.
  • Flexible, conforms to irregular shapes
  • Low shrink temperature further reduces installation time and risk of damage to temperature-sensitive components
  • Halogen-free formulation meets higher environmental standards
  • Operating temperature: -55°C to +125°C
  • Minimum shrink temperature: 70°C
  • Full recovery temperature: 125°C

Product Information


:
2:1

:
0.25"

:
6.4mm

:
Black

:
3.94ft

:
1.2m

:
0.12"

:
3.00mm

:
PO (Polyolefin)

:
Pro Elec - 2:1 Thin Wall Heat Shrink Tubing

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

31 In stock Need more?

???PF_PDP_RSP_SUP???

€0.6545 ( €0.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6545 (€0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €0.5831 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --