You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm 2:1 Heat Shrink Tubing, Black, 1.2m -
PELB0594
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0594
- Order Code:
- CB22427
- Technical Datasheet:
- PELB0594 Datasheet
Product Range Selector (Pro Elec - 2:1 Heat Shrink Tubing)
See all from this product rangeProduct Overview
- Protects in-line components, disconnect terminals and splices with its high strength and excellent resilience
- Bundles wires for very flexible light-duty harnesses
- Identifies wires, cables, terminals and components
- Resistant to common fluids and solvents
- Flame-retardant, polyolefin material
- Operating temperature: -55°C to +135°C
- Minimum shrink temperature: 70°C
- Full recovery temperature: 120°C
Product Information
- :
- 2:1
- :
- 0.08"
- :
- 2.00mm
- :
- Black
- :
- 3.94ft
- :
- 1.2m
- :
- 0.04"
- :
- 1.00mm
- :
- PO (Polyolefin)
- :
- Pro Elec - 2:1 Heat Shrink Tubing
Technical Documents (1)
285 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4563 (€0.56) | ( ) |
5+ | €0.3978 (€0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.