You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Cable Clip, Black, 2x 5mm Cables, Pack of 100 -
PELB0632
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB0632
- Order Code:
- CB22475
- Product Range
- -
- Technical Datasheet:
- PELB0632 Datasheet
Product Overview
- Made from tough high-density polyethylene
- Suitable for networking, alarm, mini coaxial cable including CT63/CT65
- Supplied in a box of 100x clips
Product Information
- :
- Nail Mount Cable Clamp
- :
- 5mm
- :
- PE (Polyethylene)
- :
- Black
- :
- 10mm
- :
- 16mm
- :
- 7mm
- :
- -
Technical Documents (1)
166 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
200 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9539 (€2.40) | ( ) |
5+ | €1.7082 (€2.10) | ( ) |
10+ | €1.4157 (€1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.