You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3184Y 4-Core Mains Cable, 0.75mm, 6A, White, 10m -
PELB0769
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- PELB0769
- Order Code:
- CB22780
- Product Range
- 3184Y
Product Range Selector (3184Y)
See all from this product rangeProduct Overview
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 6A Rating
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 18AWG
- :
- 0.75mm²
- :
- 32.81ft
- :
- 10m
- :
- White
- :
- 24 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 7.30mm
- :
- 500V
- :
- 3184Y
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9505 (€11.01) | ( ) |
3+ | €8.2017 (€10.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.