You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3184Y 4-Core Mains Cable, 0.75mm, 6A, White, 5m -
PELB0770
Product Range Selector (3184Y)
See all from this product rangeProduct Overview
- For use with light portable appliances such as table lamps and office equipment
- Generally unsuitable for outdoor use or industrial applications
- Plain annealed copper conductors
- Voltage rating: 300/500V
- 6A Rating
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 18AWG
- :
- 0.75mm²
- :
- 16.40ft
- :
- 5m
- :
- White
- :
- 24 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 7.30mm
- :
- 500V
- :
- 3184Y
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0218 (€6.18) | ( ) |
3+ | €4.7719 (€5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.