You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9841 Equivalent 2 Core Cable, Grey, LSF, 100m - 

PELB1106

PELB1106 - 9841 Equivalent 2 Core Cable, Grey, LSF, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1106
Order Code:
CB23110
Product Range
984x

Product Range Selector (984x)

See all from this product range

Product Overview

Single-pair, 9841 low capacitance cable with a high level of screening.
  • Provides interference free, high speed data transmission suitable for RS485 applications
  • Class 2, stranded, tinned copper conductors
  • Tinned copper, wire braid
  • Rated temperature: -20°C to +80°C

Product Information


:
Screened

:
1 Pair

:
24AWG

:
0.22mm²

:
328.08ft

:
100m

:
Grey

:
7 x 0.2mm

:
300V

:
LSF

:
Tinned Copper

:
5.9mm

:
984x

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

107 In stock Need more?

???PF_PDP_RSP_SUP???

€59.708 ( €73.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.708 (€73.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €56.2465 (€69.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --