You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Reel with RCD, 25m -
PELB1111
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1111
- Order Code:
- PL16530
- Product Range
- -
- Technical Datasheet:
- PELB1111 Datasheet
Product Overview
- Robust steel frame with strong, break-resistant body
- RCD provides protection against electric shock
- Comfortable carry handle
- Ideal for use with power tools, garden equipment and workshops
- Compliant with BS EN 61242
Product Information
- :
- Open
- :
- 82ft
- :
- 25m
- :
- 13A
- :
- 4 Outlet
- :
- Blue
- :
- UK
- :
- -
- :
- UK Type G
Technical Documents (1)
101 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 29/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
100 more will be available week commencing 29/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.5144 (€60.90) | ( ) |
3+ | €44.8929 (€55.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.