You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Sockets, 2 Gang, Switched, SP, 13A, White, Pack of 5 -
PELB1122
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1122
- Order Code:
- PL16534
- Product Range
- Pro Elec Moulded Wall Plate
Product Range Selector (Pro Elec Moulded Wall Plate)
See all from this product rangeProduct Overview
- White, moulded finish
- Requires 25mm back box (not supplied)
- Rated at 250V, 13A
- Compliant with BS 1363
- Supplied with fixtures
- Dimensions (WxH): 145x85mm
Product Information
- :
- White Moulded
- :
- Pro Elec Moulded Wall Plate
Technical Documents (0)
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched
560 more will be available week commencing 10/08/25
200 more will be available week commencing 29/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5555 (€9.29) | ( ) |
5+ | €7.337 (€9.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.