You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" Ceiling Pendants, 6A, White, Pack of 5 - 

PELB1124

PELB1124 - 6" Ceiling Pendants, 6A, White, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1124
Order Code:
PL16536

Product Overview

Pack of five, 6" ceiling pendants.
  • White, moulded finish
  • Rated at 250V, 6A
  • Compliant with BS67
  • Diameter: 85mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

361 In stock Need more?

???PF_PDP_RSP_SUP???

€8.4014 ( €10.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.4014 (€10.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.6755 (€9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --