You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Switches, 1 Gang, 2 Way, 10AX, White, Pack of 5 -
PELB1126
Product Range Selector (Pro Elec Moulded Wall Plate)
See all from this product rangeProduct Overview
- White, moulded finish
- Rated at 250V, 10AX
- Compliant with BS EN 60669
- Supplied with fixtures
- Dimensions (WxH): 85x85mm
Product Information
- :
- White Moulded
- :
- Pro Elec Moulded Wall Plate
Technical Documents (0)
306 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0014 (€4.92) | ( ) |
5+ | €3.7206 (€4.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.