You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Gang Cube Mains Extension Lead with USB, 500mm, Black -
PELB1479
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1479
- Order Code:
- PL16724
- Product Range
- Pro Elec Mains Extensions
- Technical Datasheet:
- PELB1479 Datasheet
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Suitable for charging smartphones, tablets, and other USB devices
- 3.4A Output shared between ports
Product Information
- :
- 3Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 500mm
- :
- Pro Elec Mains Extensions
Technical Documents (1)
259 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 30/08/25
100 more will be available week commencing 30/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4811 (€21.50) | ( ) |
5+ | €16.2316 (€19.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.