You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surge Protected IEC Y-Splitter Lead, 2.3m -
PELB1615
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1615
- Order Code:
- PL09818
- Technical Datasheet:
- PELB1615 Datasheet
Product Overview
- Conforms to EN61643-11
Product Information
- :
- 2Outlets
- :
- 13A
- :
- UK Type G
- :
- 2.3m
- :
- 18kA
Technical Documents (1)
797 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.957 (€7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.