You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Gang Switched Surge Protected Tower Extension, 1m, White -
PELB1813
Product Overview
- Angled sockets, ideal for transformers
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Max. Surge current : 4,500A
- Clamping Voltage: 775V
- Neon switch and indicators
- Robust, strong design
- BS1363/A and BS5733/A compliant
- 1m Lead
- Dimensions (ØxH): 190x400mm
Product Information
- :
- 13A
- :
- UK Type G
- :
- 1m
- :
- 4.5kA
Technical Documents (0)
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.2176 (€24.87) | ( ) |
5+ | €19.2114 (€23.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.