You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45A Control Switch - 

PELB1837

PELB1837 - 45A Control Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB1837
Order Code:
PL14042

Product Range Selector (Pro Elec Moulded Wall Plate)

See all from this product range

PELB1837 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CRABTREE

1 Gang 2 Way SP Retractive Switch marked "Press"

• Finish : White Moulded • Product Range : Lighting Control

     
Restricted Item Add

CLICK

40mm 1 Gang Metalclad Back Box

• No. of Gangs : 1 • For Use With : 1x 1 Gang Plates - Metalclad • Product Range : Click Metal Clad Units

     
Restricted Item Add
     
Restricted Item Add

CLICK

1 Gang DP 13A Metal Clad Switched Socket

• Product Range : Click Metal Clad Units

     
Restricted Item Add

CLICK

40mm 2 Gang Metalclad Back Box

• No. of Gangs : 2 • For Use With : 1x 2 Gang Plates - Metalclad • Product Range : Click Metal Clad Units

     
Restricted Item Add

CLICK

2 Gang DP 13A Metal Clad Switched Socket

• Product Range : Click Metal Clad Units

     
Restricted Item Add

PRO ELEC

20A Double Pole Switch with Neon

• Finish : White Moulded • Product Range : Pro Elec Moulded Wall Plate

     
Restricted Item Add

CRABTREE

1 Gang 45A DP Cooker Switch, White

• Finish : White Moulded • Product Range : Crabtree Moulded Wall Plate

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • White, moulded finish
  • 1-Gang, 45A, 250V DP
  • BS EN 60669-1

Product Information


:
White Moulded

:
Pro Elec Moulded Wall Plate

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

???PF_PDP_RSP_SUP???

€5.236 ( €6.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.236 (€6.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €4.9861 (€6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.5101 (€5.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --