You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Surge Protected Mains Extension Lead, 1m, Black -
PELB1989
Product Range Selector (Pro Elec Mains Extensions)
See all from this product rangeProduct Overview
- Neon power indicator
- Complies with BS1363/A
Product Information
- :
- 2Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
- :
- -
- :
- -
- :
- Pro Elec Mains Extensions
Technical Documents (0)
908 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available week commencing 30/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
4,000 more will be available week commencing 30/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8789 (€6.00) | ( ) |
5+ | €4.4811 (€5.51) | ( ) |
10+ | €4.1184 (€5.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.