You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Power Extension Lead, 2.1x5.5mm Plug to Socket, 3m -
PELB2034
Product Overview
- 2.1x5.5mm plug to socket connectors
- Black PVC jacket
- 1.2A rated (1-core cable)
Product Information
- :
- 2.1mm DC Power Plug to 2.1mm DC Power Socket
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 17/09/25
Order now. Pay nothing until products are dispatched
545 more will be available week commencing 17/09/25
500 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2257 (€1.51) | ( ) |
5+ | €1.1067 (€1.36) | ( ) |
10+ | €1.0115 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.