You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to C13 Socket Power Lead, 10A, 1m, Blue -
PELB2217
Product Range Selector (Pro-Elec - IEC Leads)
See all from this product rangeProduct Overview
- HO5VV-F, 3-core, 0.75mm² cable
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 1m
- :
- 10A
- :
- 500V
- :
- Blue
- :
- Pro-Elec - IEC Leads
- :
- 3.3ft
Technical Documents (0)
510 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 03/08/25
150 more will be available week commencing 19/11/25
750 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
150 more will be available week commencing 03/08/25
150 more will be available week commencing 19/11/25
750 more will be available week commencing 17/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8018 (€2.22) | ( ) |
5+ | €1.6731 (€2.06) | ( ) |
10+ | €1.4391 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.