You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C5 to Bare Ends Mains Lead, 0.75mm, 1m, Black - 

PELB2280

PELB2280 - IEC C5 to Bare Ends Mains Lead, 0.75mm, 1m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELB2280
Order Code:
PL17117
Product Range
-

Product Overview

Bare ends mains lead terminating in an IEC C5 connector.
  • Commonly used with power adaptors for notebooks, monitors, and printers
  • Manufactured from 0.75mm² cable
  • 240V @ 2.5A rated

Warnings

Only for use by qualified personnel. Bare ends must be correctly terminated to a piece of equipment before being plugged in to a socket-outlet.

Product Information


:
IEC 60320 C5 to Free End

:
1m

:
2.5A

:
240VAC

:
Black

:
-

:
3.3ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

245 In stock

150 more will be available week commencing 28/08/25
150 more will be available week commencing 17/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

€1.3225 ( €1.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.3225 (€1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.1615 (€1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.058 (€1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --