You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to Bare Ends Mains Lead, 1.5mm, 2m, White -
PELB2288
Product Overview
- Plugs have integral 13A fuses
- Manufactured from 1.5mm² approved cable
- For professional use only
- 240V AC @ 16A rated
Warnings
Product Information
- :
- Mains Plug, UK to Free End
- :
- 2m
- :
- 13A
- :
- 240VAC
- :
- White
- :
- -
- :
- 6.6ft
Technical Documents (1)
316 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 28/08/25
60 more will be available week commencing 02/02/26
120 more will be available week commencing 28/08/25
60 more will be available week commencing 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.45 (€4.24) | ( ) |
5+ | €3.1855 (€3.92) | ( ) |
10+ | €2.7485 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.