You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug to IEC C13 Power Lead, 10A, 6m, Black -
PELB2297
Product Overview
- Plug fitted with 13A fuse
- HO5VV-F, 3-core, 1mm² cable
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- 6m
- :
- 10A
- :
- 500V
- :
- Black
- :
- -
- :
- 19.7ft
Technical Documents (0)
565 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 03/08/25
150 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
80 more will be available week commencing 03/08/25
150 more will be available week commencing 31/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4175 (€9.12) | ( ) |
5+ | €6.808 (€8.37) | ( ) |
10+ | €6.279 (€7.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.