You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead with IEC 60309 Industrial Plug, 13A, 3P+N, 1m -
PELB2313
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB2313
- Order Code:
- PL17709
- Product Range
- -
- Technical Datasheet:
- PELB2313 Datasheet
Product Overview
- 4-gang extension
- 16A industrial plug, 3P+N
- Extension fitted with 13A fuse
- Mounting points on the rear
- Rated 250V AC @ 13A
- Cable length: 1m
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 250V
- :
- IEC 60309
- :
- 1m
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 29/10/25
Order now. Pay nothing until products are dispatched996 more will be available week commencing 29/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6174 (€11.83) | ( ) |
5+ | €9.4068 (€11.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.