You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
US to UK Travel Adaptor with USB, 20W, 2 Port, 1x USB A, 1x USB C, White -
PELB2336
Product Overview
- Can charge two devices at the same time
- Suitable for home or office use and for travelling due to its small size
- Max. 120V AC input
- 1x USB-A output rated at 5V @ 3A, 9V @ 2.22A, 12V @ 1.67A, 20W max.
- 1x USB-C output rated at 5V @ 3A, 9V @ 2.22A, 12V @ 1.67A, 20W max.
- 2x ports in use rated at 5V @ 3A, 15W max.
Product Information
- :
- US
- :
- UK
- :
- 13A
- :
- White
- :
- Plastic
- :
- 120VAC
- :
- -
Technical Documents (0)
492 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9968 (€9.84) | ( ) |
5+ | €7.4137 (€9.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.