You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7000BTU Portable Air Conditioning Unit - 

PELL0060

PELL0060 - 7000BTU Portable Air Conditioning Unit
PELL0060 - 7000BTU Portable Air Conditioning Unit
PELL0060 - 7000BTU Portable Air Conditioning Unit
PELL0060 - 7000BTU Portable Air Conditioning Unit
PELL0060 - 7000BTU Portable Air Conditioning Unit
PELL0060 - 7000BTU Portable Air Conditioning Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0060
Order Code:
HG01160

Product Overview

This 7,000BTU portable air conditioning unit offers energy efficient, quick, and effective cooling. The unit boasts 4 different operating modes: air conditioning, fan, timer, dehumidifying, and sleep mode. Ideal for effectively cooling spaces from 18m² (3x6m) in size. The space-saving, compact unit is ready to use straight out of the box and no permanent installation is required. The unit is fully portable with 4 durable castor wheels, making it easy to transport as required. The remote control and digital control panel allow for quick and easy operation.
  • Self-evaporate system
  • LED display with remote control (requires 2x AAA batteries, not supplied)
  • Adjustable fan speeds
  • Automatic, motorised swing louvers
  • Side handle
  • 24-hour timer
  • Sleep mode
  • Water-full indicator
  • Noise level: ≤53dB
  • Cooling capacity: 2.05kW (7000BTU/h)
  • Exhaust hose: 150mm Dia x 1.5m (extended)
  • Dimensions: 323x688x334mm

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€170.6211 ( €209.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €170.6211 (€209.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €158.535 (€195.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €145.8522 (€179.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --