You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microwave Sensor Lamp Holder, E27, 360° - 

PELL0217

PELL0217 - Microwave Sensor Lamp Holder, E27, 360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0217
Order Code:
LP12676

Product Overview

The Pro Elec Microwave Sensor Lamp Holder has an E27 Lamp Base. It features a 360° detection angle, with the ability to detect through thin doors, panes of glass and thin walls. It has a detection range of up to 3-7m. It is advised to install away from heat sources and avoid installation where there is strong sunlight.
  • Detection possible through thin doors, thin walls or panes of glass
  • Equipped with adjustable sensitivity and detection range
  • Strong anti interference features
  • Lamp Base Type: E27
  • Detection Angle: 360°
  • Detection Distance: 3-7m
  • Installation Height: 2m-3.5m
  • Power: 230V AC

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

152 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€1.4518 ( €1.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.4518 (€1.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --