You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Rope Light, 9m, Blue -
PELL0245
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0245
- Order Code:
- LA08922
- Product Range
- Pro-Elec - LED Rope Lights
Product Range Selector (Pro-Elec - LED Rope Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- Transparent PVC tubing
- 36x LEDs per metre
- Supplied with 1.5m mains cable and UK plug
- IP55 rated
- Supply voltage: 240V
Product Information
- :
- Rope Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Blue
- :
- -
- :
- 240V
- :
- 9m
- :
- 13mm
- :
- 13mm
- :
- Pro-Elec - LED Rope Lights
- :
- UK Type G
Technical Documents (0)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5858 (€24.09) | ( ) |
5+ | €18.3339 (€22.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.