You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Rope Light, 15m, Red - 

PELL0251

PELL0251 - LED Rope Light, 15m, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0251
Order Code:
LA08928
Product Range
Pro-Elec - LED Rope Lights

Product Range Selector (Pro-Elec - LED Rope Lights)

See all from this product range

Product Overview

LED rope lighting, ideal for Christmas decorations, garden lighting, window displays etc.
  • Suitable for indoor and outdoor use
  • Transparent PVC tubing
  • 36x LEDs per metre
  • Supplied with 1.5m mains cable and UK plug
  • IP55 rated
  • Supply voltage: 240V

Product Information


:
Rope Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Red

:
-

:
240V

:
15m

:
13mm

:
13mm

:
Pro-Elec - LED Rope Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

93 In stock Need more?

???PF_PDP_RSP_SUP???

€27.608 ( €33.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.608 (€33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €26.2157 (€32.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --