You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered LED Ground Lights, 5200K, IP44, Pack of 4 -
PELL0264
Product Overview
- Simply set these lights anywhere that allow access to sunlight for charging
- Suitable for placement where a conventional electrical supply is not available
- Auto-on at dusk, auto-off at dawn
- On/off switch located at the base to conserve energy when not in use
- Illuminates for 8-10 hours when fully charged
- Supplied with 4x AA, Ni-MH rechargeable batteries (one per light)
- IP44 Rated
Product Information
- :
- Garden Spike Lighting
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 5200K
- :
- 1.2V
- :
- 135mm
- :
- 115mm
- :
- 115mm
- :
- -
- :
- -
Technical Documents (1)
68 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 25/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
150 more will be available week commencing 25/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.126 (€11.22) | ( ) |
3+ | €8.3772 (€10.30) | ( ) |
5+ | €7.3008 (€8.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.