You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Floodlight, 20W, 1600lm, 6000K, Black, IP65 -
PELL0269
Product Overview
- Aluminium body with a tempered glass cover
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
Product Information
- :
- LED
- :
- 20W
- :
- 6000K
- :
- 1600lm
- :
- -
- :
- IP65
- :
- 115mm
- :
- 40mm
- :
- 160mm
- :
- F
- :
- -
Technical Documents (3)
141 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8266 (€7.17) | ( ) |
5+ | €5.4873 (€6.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.