You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W LED Floodlight, 1450lm, 6000K, Black, IP65 -
PELL0288
Product Overview
- 2m Cable
- Non-Dimmable
- 120° Beam angle
Product Information
- :
- LED
- :
- 20W
- :
- 6000K
- :
- 1450lm
- :
- -
- :
- IP65
- :
- 115mm
- :
- 40mm
- :
- 160mm
- :
- F
- :
- -
Technical Documents (3)
37 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.1604 (€8.81) | ( ) |
5+ | €6.903 (€8.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.